Schneider Electric TeSys Ultra Combination Motor Starters
Schneider Electric TeSys Ultra Combination Motor Starters are self-protected combination motor starters that are easy to select, install, and use. This Schneider all-in-one solution provides high-endurance on-off motor control, motor disconnection, motor protection from short circuits (branch circuit protection), and motor protection from overloads. TeSys Ultra Combination Motor Starters are suitable for single-phase and triple-phase supplied motors up to 38A (18.5kW/400V, 25HP/480V) while delivering high-level short-circuit coordination as standard.Features
- High-endurance on-off motor control
- Motor disconnection
- Motor protection from short circuits (branch circuit protection)
- Up to 130kA breaking capacity with current limiter block
- Motor protection from overloads
- Up to 38A (18.5kW/400V, 25HP/480V) single-phase and triple-phase supplied motors while delivering high-level short-circuit coordination as standard
Applications
- Manufacturing
- Airports
- Air extractors
- Wastewater treatment
Videos
TeSys Ultra Structure
Product Call-Outs
Yayınlandı: 2025-06-09
| Güncellenmiş: 2025-06-16