Schneider Electric Harmony™ XPS Basic & Universal Safety Modules
Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are designed to protect industry operators and machines from moving machine part incidents. The universal safety modules provide a future-proof solution for creating a single safety function for both OEMs and end-users and support the integration of machines in digital service and predictive maintenance concepts. The basic safety modules monitor Emergency stop circuits conforming to EV/ISO 13850 and EN/IEC 60204-1. The Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are available in two input supply variants: 24VAC/DC models and 48VAC/DC to 240VAC/DC models.Features
- Configurable safety functions
- Smart diagnostic auxiliary output for status and error information
- Two input supply variants
- 24VAC/DC
- 48VAC/DC to 240VAC/DC
- Side connector for the addition of extension units without external hardwiring
- Optimized energy efficiency
- Detachable screw and spring terminals
- QR code in the front face for fast access to the device’s homepage where instruction sheet, terminal layout, and wiring diagram can be easily viewed
- Modules can reach up to Cat.4, SILCL3, PLe or Cat.1, SILCL1, and PLc safety levels
- 22.5mm and 45mm widths
- Two rows of terminals both on the top and bottom side (screw or spring removable terminals)
- Transparent sealable lid in the front face, to protect the selector switches from manipulation
- Side connection for the extension unit without the need for external wiring (except in XPSB, XPSUAB, and XPSUEP)
- IP40 housing, IP20 terminals
- DIN-rail and direct wall mounting
- RoHS and REACH compliant
Applications
- Food and beverage
- Machine control
- Packaging
- General mechanical engineering machines
Videos
Yayınlandı: 2022-03-22
| Güncellenmiş: 2024-08-09