SE Relays 725 Power Relays

SE Relays 725 series Power Relays are available as plug-in socket mount with full-feature cover and panel/DIN Mount with either quick connect terminals or screw terminals, and in either SPST-NO or DPST-NO. The voltage range of the SE Relays 725 series is 6-240VAC 50/60Hz, 6-11/125VDC with a thermal carrying current of 25A or 30A. The 725 series Power Relays have an electrical life at a rated load (AC-1 resistive) of 100,000 operations and a mechanical life at no load (unpowered) of 5,000,000 operations.

Features

  • High ratings (up to 30A, 3hp)
    • Meets demands for high power applications
  • 4000V dielectric strength (coil to contacts)
    • Helps withstand severe voltage surges and spikes which provide protection for surrounding circuits
  • Multiple mounting options
    • Helps to increase functionality and ease of use
  • Full-feature cover (Plug-in socket mount)
    • Offers push-to-test button, lock-down door, LED, flag indicators, and ID tag to simplify and expedite installation and testing
  • Fingersafe cover (on relays with screw terminals)
    • Helps prevent the operator from touching live circuits (IP20 degree of protection)

Wiring Diagram

Block Diagram - SE Relays 725 Power Relays
Yayınlandı: 2010-02-22 | Güncellenmiş: 2022-03-11