Square D 8910 Definite Purpose Contactors
Square D 8910 Definite Purpose Contactors are 1- and 2-pole contactors with full-size 2, 3, and 4-pole devices. These contactors feature quick-connect terminals and binder head screws for easy wiring. The 8910 contactors feature current ratings from 20A to 90A, 600Vac maximum rated, and 500,000 mechanical operations. These low-cost contactors come in a compact design with industry-standard mounting and double break contacts. The devices include 100,000 electrical operations on Type DP and 200,000 on Type DPA and SYD and are UL-listed CSA certified. The 8910 contactors are ideal for heating, air conditioning, refrigeration, data processing, and food service equipment.Features
- 600Vac maximum rated
- 20A to 90A current ratings
- Compact design
- Industry-standard mounting
- Double break contacts
- Low coil VA
- Straight-through wiring
- 500,000 mechanical operations
- 100,000 electrical operations on Type DP and 200,000 on Type DPA, and SYD
- Continuous duty cycle
- Low cost
- UL Listed, CSA certified
Applications
- HVAC
- Food and beverage
- Data centers
View Results ( 83 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| 8910DPA63V02 | ![]() |
Kontaktörler - Elektromekanik CONTACTOR 600VAC 60AMP DPA +OPTIONS |
| 8910DPA43V09 | ![]() |
Kontaktörler - Elektromekanik |
| 8910DPA33V02 | ![]() |
Kontaktörler - Elektromekanik Contactor, Definite Purpose, 30A, 3 pole, 20 HP at 575 VAC, 3 phase, 110/120 VAC 50/60 Hz coil, open |
| 8910DPA43V14 | ![]() |
Kontaktörler - Elektromekanik |
| 8910DPA53V02 | ![]() |
Kontaktörler - Elektromekanik |
| 8910DP31V02 | ![]() |
Kontaktörler - Elektromekanik Contactor, Definite Purpose, 30A, 1 pole, 110/120 VAC 50/60 Hz coil, open |
| 8910DP32V02 | ![]() |
Kontaktörler - Elektromekanik Contactor, Definite Purpose, 30A, 2 pole, 110/120 VAC 50/60 Hz coil, open |
| 8910DP32V09 | ![]() |
Kontaktörler - Elektromekanik Contactor, Definite Purpose, 30A, 2 pole, 208/240VAC coil at 60Hz, 220VAC coil at 50Hz, open |
| 8910DP42V09 | ![]() |
Kontaktörler - Elektromekanik Contactor, Definite Purpose, 40A, 2 pole, 208/240VAC coil at 60Hz, 220VAC coil at 50Hz, open |
| 8910DPA32V02 | ![]() |
Kontaktörler - Elektromekanik Contactor, Definite Purpose, 30A, 2 pole, 5 HP at 230VAC, 1 phase, 110/120VAC coil at 50/60Hz, open |
Yayınlandı: 2025-03-18
| Güncellenmiş: 2025-04-13