Square D 8965 Definite-Purpose Reversing/Hoist Contactors

Square D 8965 Definite-Purpose Reversing/Hoist Contactors are designed to control the motors in hoists, overhead doors, small elevators, commercial laundry equipment, and other related products that use reversing motors. Square D 8965 contactors are rated to perform in the short periods of jogging experienced in hoist service. The series features a 600VAC maximum voltage rating and is designed to operate on line voltages of 85% to 110% of rated voltage. The contactors are designed for applications operating at 50Hz or 60Hz only.

Features

  • 600V maximum voltage rating
  • 85% to 110% of rated voltage line voltage operation
  • Specifically designed for applications operating at 50Hz or 60Hz
  • Coils are easily replaced with the external base removed
  • Field-installable auxiliary contacts for flexibility
  • Designed to accept one auxiliary contact module with up to two isolated circuits per side (two modules per device)
  • UL-listed, CSA-certified

Applications

  • Heating, ventilation, and air-conditioning (HVAC)
  • Food and beverage
  • Data centers

Approximate Dimensions

Mechanical Drawing - Square D 8965 Definite-Purpose Reversing/Hoist Contactors
Yayınlandı: 2025-03-21 | Güncellenmiş: 2025-03-26