TE Connectivity / Schrack SRL6 Low-Profile Force-Guided Relays
TE Connectivity's (TE) Schrack SRL6 Low-Profile Force-Guided Relays are compact, PCB-mount safety relays for high-reliability industrial and safety-critical applications. The TE SRL6 features six force-guided contacts, helping ensure dependable switching performance and enhanced operational safety. The SRL6 is a flat version of TE's forced-guided relays, with a height of 10.8mm and a current rating of up to 6A.
Features
- Low-profile relays with force-guided contacts according to EN 50205
- 4 form A (NO) + 2 form B (NC) contacts
- 10.8mm height
- 6A rated current
- Reinforced insulation between contact circuits
Applications
- Emergency stop or two-hand guard safety relays
- Expansion I/O modules
- Safety control circuits
Specifications
- 250VAC rated voltage
- 400VAC maximum switching voltage
- 5VDC to 110VDC coil voltage range
- 700mW maximum coil power
Dimensions
PCB Layout & Terminal Structure
Additional Resources
Yayınlandı: 2026-06-19
| Güncellenmiş: 2026-08-03