Schurter UMT-H SMD Fuses

Schurter UMT-H SMD Fuses feature a 100A to 1500A breaking capacity, allowing safe interruption at line voltage. They are ideal for applications with large short-circuit currents and for pulse-shaped continuous currents. These time-lage SMT fuses come in a 5.3mm x 16mm size, which is more compact than traditional fuses. Other features include rated currents from 160mA to 50A and high rated voltages up to 277VAC / 250VDC. Suitable applications for Schurter UMT-H SMD Fuses include primary protection on SMD PCBs, sensors, power supplies, battery protection, and much more.

Features

  • 100A to 1500A breaking capacity at rated voltage
  • Up to 277VAC / 250VDC rated voltage
  • 160mA to 50A rated current range
  • Time-lag characteristics, according to UL 248-14
  • Suitable for pulse-shaped continuous currents
  • 5.3mm x 16mm compact, square design
  • No rolling away during PCB assembly and soldering
  • Safe interruption at line voltage
  • Halogen free
  • RoHS compliant

Applications

  • Primary protection on SMD PCBs
  • Industrial electronics
  • Sensors
  • Power supplies
  • Explosion protection
  • Lighting
Yayınlandı: 2013-08-08 | Güncellenmiş: 2022-03-11