Schurter 4710-5 J-Type IEC Appliance Outlets

Schurter 4710-5 IEC Appliance Outlets with up to four light pipes are a logical evolution of outlets used for the design of PDUs and UPSs. Schurter 4710-5 IEC Appliance Outlets offer a rating of 16A at 250VAC and 20A at 250VAC and are equipped with IDC terminals for automating bused connections of multiple outlets in a series. These IEC appliance outlets also provide options for specifying up to four light pipes. The outlet series offers the V-Lock cord retention system.

The use of IDC terminals is efficient, allowing several outlets to be wired quickly and reliably in a single process step. The phase contact (L) is a PCB terminal for connection of maximum power to each outlet. IDC terminal configuration supports wiring "along" or "cross" to the outlet pin axis. Selection depends on the design of the PDU and the arrangement of the outlets, vertically (along) or horizontally (cross) one behind the other, orienting the wires to the direction of the strip. IDC terminals accept solid insulated wires, sizes 14-10AWG.

Features

  • IDC terminals for efficient wiring of multiple outlets
  • Integrated light pipes for status indication
  • Color coding for multiphase distinction
  • Cost-effective
  • V-Lock cord retaining standard

Specifications

  • -25°C to +70°C operating temperature range
  • 16A/250VAC at 50Hz IEC ratings
  • 20A/250VAC at 60Hz UL/CSA ratings

Applications

  • Smart power distribution units (PDUs)
  • Uninterruptible power supplies (UPS)

Videos

Yayınlandı: 2018-10-08 | Güncellenmiş: 2022-08-11