Schurter 4799 Series IEC Cord Connectors

Schurter 4799 Series IEC Cord Connectors combine rewireable C19 connectors with a proven V-Lock cord retention system. These connectors feature a fast reaction time and flexibility, making them suitable for power cable production in small volumes or maintenance work. The 4799 series connectors prevent the unintentional removal of power and provide reusability and simple cable assembly. Schurter 4799 Series IEC Cord Connectors have an IEC 60320 connector and are available in three options: black, gray, and white.

Features

  • Rewireable cord connectors
  • Screw-on mounting
  • V-lock interlocking system
  • Prevents unintentional removal of power
  • Simple card assembly
  • Reusable

Applications

  • Medical analysis
  • Diagnostic equipment
  • Laboratory equipment
  • Portable instruments
  • Professional audio/video
  • Food industry equipment

Specifications

  • IEC 60320 connector
  • IEC appliance outlet C19
  • 16A/250VAC IEC rating
  • UL 94V-0 housing
  • 20A/250VAC UL/CSA rating
  • Black, gray, and white options
  • -25°C to +70°C operating temperature range
Yayınlandı: 2024-12-02 | Güncellenmiş: 2025-01-02