Schurter 5120 Power Entry Modules with Line Filter

Schurter 5120 Power Entry Modules with Line Filter are available in three panel-mount options with high-performance filters that offer optimal shielding due to completely closed filter cases. These compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard, which prevents a power cable from being inadvertently pulled out of equipment. Other features include appliance inlet protection Class I or II and a line filter in standard and medical versions. The 5120 series is suitable for assembly in metal-plated plastic housings, equipment according to IEC/Ul 60950, and medical equipment according to IEC/UL 60601-1. Schurter 5120 Power Entry Modules are designed for use in standard and medical applications as well as hot appliances.

Features

  • Panel-mount options
    • Screw-on from front or rear side
    • Snap-in from front side
    • PCB from rear side
  • 2 functions
    • Appliance inlet protection Class I or II
    • Line filter in standard and medical versions
  • Solder, quick connect, or wire (stranded)
  • Earth terminal
  • V-Lock cord retention safeguard
  • Metal flange for optimal shielding
  • Compact high-performance filter
  • Optimal shielding due to completely closed filter case, unpotted
  • Suitable for assembly in metal-plated plastic housings

Applications

  • Equipment according to IEC/UL 60950
  • Medical equipment according to IEC/UL 60601-1
  • Hot appliances
Yayınlandı: 2016-09-22 | Güncellenmiş: 2022-03-11