Schurter 5121 Series IEC C14 Appliance Inlets with Filters
Schurter 5121 Series IEC C14 Appliance Inlets with Filters feature line filters with either standard or medical versions and protection class I. These inlets offer screw-on or snap-in mounting, an ultra-compact design, and fully closed steel housing. The 5121 series inlets have flexible wire construction and are suitable for assembly in metal-plated plastic housings. Schurter 5121 Series IEC C14 Appliance Inlets shield equipment from high-frequency interference conducted through cables or radiated interference, making them suitable for laboratory, industrial, and medical applications.Features
- Extremely compact design
- Line filter in standard and medical versions
- Screw-on or snap-in mounting
- Flexible wire
- Optimal high-frequency mains input filtering
- Fully closed steel housing
- V-Lock cord retaining
Applications
- Laboratory
- Industrial
- Medical
- Telecom
- Audio/video equipment
- Office equipment
Specifications
- Leakage Current
- <0.5mA for standard
- <80μA for medical
- Suitable for use in medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP)
- Panel Thickness
- 8mm max. for screw
- 0.8mm to 2mm for snap-in
- -25°C to +85°C operating temperature range
Yayınlandı: 2023-03-21
| Güncellenmiş: 2023-04-05