Schurter 6100-3 Front Side Mount AC Power Entry Module

Schurter 6100-3 Front Side Mount AC Power Entry Module features screw-on mounting from the front or rear side, an appliance inlet, a pin temperature of +70°C, solder terminals or quick connect terminals, and is protection class I rated. Schurter 6100-3 variants come with a factory mounted inlet gasket and sealing kit for IP54 into the equipment and the pluggable power supply.

Features

  • Panel mount - screw-on mounting from front or rear-side
  • Appliance inlet, pin temperature +70°C, protection class I
  • Variants with factory-mounted inlet gasket and sealing kit for IP54 into the equipment and the pluggable power supply
  • Solder terminals or quick connect terminals
  • Approvals
    • VDE Certificate Number: 40015595
    • UL File Number: E96454

Specifications

  • 250V voltage rating
  • 10A or 15A maximum current
  • -25°C to +70°C operating temperature range
Yayınlandı: 2014-06-13 | Güncellenmiş: 2022-03-11