Schurter FUS Shock-Safe Fuse Holder

Schurter FUS Shock-Safe Fuse Holders offer high current/voltage ratings and IP67 rated protection. The FUS series is dust and water-proof, and suitable for harsh environments. These fuse holders are screw-type fuse carriers and meet the requirements of IEC 60335-1 for appliances in unattended use. This includes the enhanced requirements of glow wire tests accessories to IEC 60695-2-12 and -13.

Features

  • For 600 VAC applications
  • High rated power acceptance
  • Screw type fuse carrier
  • Meets the requirements of IEC 60335-1 for appliances in unattended use. This includes the enhanced requirements of glow wire tests accessories to IEC 60695-2-12 and -13.

Applications

  • Equipment with three-phase supply (400VAC)
  • Applications with rated current up to 16A (VDE)

Standards

  • IEC 60127-6 ␣Edition 2.0
  • UL 4248-1
  • CSA 22.2 no. 4248.1

Approvals

  • VDE Certificate Number: 40044384
  • UL File Number: E39328

Dimensions

Schurter FUS Shock-Safe Fuse Holder
Yayınlandı: 2017-02-16 | Güncellenmiş: 2022-03-11