Schurter C20F Filtered Power Entry Modules with Choke
Schurter C20F Filtered Power Entry Modules with Choke are C20F modules with a ground line choke designed to suppress high-frequency interference on the ground conductor. Schurter C20F Filtered Power Entry Modules with Choke also have a larger X-capacitor for improved symmetrical attenuation. C20F modules combine an IEC C20 appliance inlet with a high-performance outlet filter. The series comes in standard and medical versions and features current ratings up to 20A.Features
- Ground line choke for suppressing interference
- Flat front design
- Fully potted for high resistance
- Interrupts ground loops
- V-lock cord retaining
- Panel mount with screw-on and snap-in versions
- Appliance inlet protection class I line filter in standard and medical versions
Applications
- Laboratory equipment
- Medical
- Information and communication technology equipment
- Industrial controls
- Professional audio equipment
Specifications
- Rated currents
- Up to 16A at 250VAC, according to IEC standards
- Up to 20A at 125VAC / 250VAC, according to UL/CSA standards
- Meets IEC 92368-1 and IEC 60601-1 standards
- -25°C to +85°C operating temperature range
- ENEC, CQC, and cURus approved
Circuit Diagrams
Yayınlandı: 2020-03-08
| Güncellenmiş: 2024-11-14