Schurter CPS Metal Line Switches
Schurter CPS Metal Line Switches use a capacitive touch sensor as a momentary push button (NO or NC) or as a latching switch (LA). These switches offer protection against unintended switching and feature multi-color illumination, floating switch connections. Schurter CPS Metal Line Switches are made of stainless steel housing with a scratch-resistant ceramic touch surface with area or ring illumination.Features
- Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)
- Protection against unintended switching
- Multicolor illumination
- Floating switch connections
- Vandal-resistant
- Wires (8 wires for multicolor, 4 wires otherwise)
- Variable supply voltage
- Constant LED intensity
- Inputs protected against overvoltage
- Galvanic separated outputs
Yayınlandı: 2017-02-09
| Güncellenmiş: 2022-03-11