Schurter CSO Heavy Duty Fuse Clips
Schurter CSO Heavy Duty Fuse Clips are ideal for use in high power applications such as EV-charging. These clips are also suitable for 1500VDC/VAC and 32A applications with minimal power loss due to strong clamping force. The series features solder, screw, or rivet mounting, suitable gPV fuse link ASO 10.3X38, suitable E-Mobility fuse link AEO 10.3x38, and -40°C to +155°C admissible ambient air temperature. Typical applications for Schurter CSO Heavy Duty Fuse Clips include E-mobility charging stations, DC, photovoltaic devices, inverters, battery charge controllers, and string fuse holders.Features
- Solder, screw, or rivet mounting
- Suitable gPV fuse link ASO 10.3x38
- Suitable E-mobility fuse link AEO 10.3x38
- Special copper alloy material for high efficiency
- Low ≤1mΩ at 100mA contact resistance
- 1500V rated voltage
- 32A rated current
- Minimal power dissipation due to strong clamping force
- -40°C to +155°C admissible ambient air temperature
Applications
- E-mobility charging stations
- Photovoltaic
- Inverters
- Battery charge controllers
- String fuse holders
- DC
Dimensions (mm)
Yayınlandı: 2016-02-17
| Güncellenmiş: 2022-03-11