Schurter DD22 Power Entry Modules
Schurter DD22 Power Entry Modules designed for PCB mounting and use in low-profile designs. The modules are available with 4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20mm 1- or 2-pole, Line filter in standard and medical version. Schurter DD22 Power Entry Modules are ideal for applications with high transient loads.Features
- Ultra-compact design. Ideal for low profile designs
- All single elements are already wired
- For added safety "Extra-Safe" fuse drawers are available
- Ideal for application with high transient loads
- Suitable for use in equipment according to IEC/UL 60950
- Suitable for use in medical equipment according to IEC/UL 60601-1
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-03-11