Schurter DG12 Power Entry Module

Schurter DG12 Power Entry Module series combines an IEC inlet, an integrated circuit breaker, and a mains filter with optional IP67 protection. The compact design consolidates discrete power components into one space-saving unit. Schurter DG12 Power Entry Module is suitable for laboratory equipment, pro-sound equipment, medical equipment, and equipment used in harsh environments.

Features

  • IEC C14 or C18 appliance inlet rated 10A/15A at 250VAC (IEC/UL)
  • 2-pole recessed ON/OFF rocker switch with or without illumination
  • Optional 1-or 2-pole overcurrent protection with ratings 0.5A to 15A
  • Optional standard or high inductance EMC line filter 1A to 15A
  • Mounting options: snap-in, screw-mount, front or rear panel with top/bottom or side flange
  • IP40 or IP67 options
  • Compatible with V-Lock cordsets
  • ENEC and cURus approved

Applications

  • Laboratory equipment
  • Medical applications
  • Pro-sound equipment
  • Protection Class II equipment

Videos

Yayınlandı: 2019-02-08 | Güncellenmiş: 2026-08-25