Schurter DKIH-EVB DIY Evaluation Boards
Schurter DKIH-EVB DIY Evaluation Boards provide the end user with a DIY build process to achieve the ideal EMC filter specific to the suppression requirements of their unique application. The boards are for 1- or 3-phase systems up to 50A and accept Schurter’s current-compensating chokes DKIH-1 and DKIH-3. They can be set up and tested easily and quickly in an iterative process without having to make any adjustments to the layout of your own PCB.Features
- Printed circuit board for filter design with DKIH-1, DKIH-3 chokes
- Space for various X- and Y-capacitors and resistors
For high-performance applications
- Prepared for quick connect, screw, or solder terminals
- Development tool for 1- and 3-phase systems
Specifications
- 250VAC/DC to 600VAC/VDC rated voltage
- 50A maximum rated current
- Solder terminal type
- FR4 material housing
Yayınlandı: 2019-05-13
| Güncellenmiş: 2023-12-07