Schurter DKIV-1 1-Phase Compensated High-Current Chokes

Schurter DKIV-1 1-Phase Compensated High-Current Chokes are current-compensated, single-phase chokes with a 10A to 50A rated current. The Schurter DKIV-1 Chokes feature an open design that optimizes heat dissipation and offer nanocrystalline or ferrite ring cores. Applications include frequency converters, charging stations, uninterruptible power supply (UPS) systems, and switching power supplies.

Features

  • Current compensated chokes
  • Single phase
  • Open design optimizes heat dissipation
  • Nanocrystalline or ferrite ring cores
  • THT terminals
  • Flange for mounting onto PCB

Applications

  • Frequency converters
  • Charging stations
  • UPS systems
  • Switching power supplies

Specifications

  • Rated voltage
    • 300VAC IEC, UL
    • 250VAC CSA
    • 450VDC maximum
  • 10A to 50A rated current at Ta +40°C
  • 0.15mH to 8.2mH rated inductance
  • -40°C to +100°C operating temperature range

1-Phase Diagram

Application Circuit Diagram - Schurter DKIV-1 1-Phase Compensated High-Current Chokes
Yayınlandı: 2021-05-05 | Güncellenmiş: 2022-03-11