Schurter DMSD Low-Profile SMD DIP Switches

Schurter DMSD Low-Profile SMD DIP Switches feature an industry-standard 2.54mm pitch and gullwing SMT terminals for reflow soldering. The DMSD switches are designed for address selection, communication protocol configuration, and functional parameter settings in industrial and electronic applications. These low-profile Schurter DIP switches offer 1 to 10 or 12 positions and use single-pole single-throw (SPST) contacts. The 3.6mm height allows the DMSD to support space-efficient PCB layouts. The series offers 2000 mechanical switching cycles at an operating force of ≤8N. The DIP switches operate over a temperature range of -40°C to +85°C and are ideal for industrial automation, building controls, servers, medical devices, robotics, and consumer appliances.

Features

  • 2.54mm standard pitch design
  • Low profile
  • SMD-type terminals
  • SPST contacts
  • 3.6mm height for space-efficient layouts
  • Positions
    • 1 to 10
    • 12 positions
  • High number of cycles (2000 switching cycles at 8N operating force)

Applications

  • Industrial automation
  • Building controls
  • Servers
  • Medical devices
  • Robotics
  • Consumer appliances

Specifications

  • Switching voltage
    • 24VDC (status changed often)
    • 50VDC (status constant)
  • Switching current
    • 25mA (status changed often)
    • 100mA (status constant)
  • 500V dielectric strength (50Hz to 60Hz, 1 minute)
  • 50mΩ to 100mΩ initial contact resistance
  • ≤8N actuating force
  • -40°C to +85°C operating temperature range

Example Dimensions (8P Version)

Mechanical Drawing - Schurter DMSD Low-Profile SMD DIP Switches
Yayınlandı: 2026-07-29 | Güncellenmiş: 2026-08-17