Schurter EKO High-Performance HV Fuses

Schurter EKO High-Performance HV Fuses feature rated voltages of 500VDC or 1000VDC and are designed for industrial and energy applications. These robust square-body fuses withstand mechanical vibration, shock, chemical exposure, and extreme temperatures from -40°C to +125°C. The Schurter EKO series comes in four mounting options: flush end, DIN-rail, US-style bolted tag, and bolt-on. Applications include charging infrastructures, energy storage systems, power conversion devices, and heavy industrial equipment.

Features

  • Square-body fuses engineered for industrial protection
  • Flush end, DIN-rail, US-style bolted tag, and bolt-on mounting styles
  • Compact size
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load and temperature shock resistance

Applications

  • Charging infrastructures
  • Energy storage systems
  • Power conversion devices
  • Heavy industrial equipment

Specifications

  • 500VDC or 1000VDC rated voltage (1250VAC option for selected fuses)
  • 50A to 1100A rated current range
  • 50kADC breaking capacity (100kAAC option for selected fuses)
  • -40°C to +125°C operating temperature range

Assembly Instructions

Chart - Schurter EKO High-Performance HV Fuses
Yayınlandı: 2026-02-20 | Güncellenmiş: 2026-02-24