Schurter ESO 10.3x38mm Fuse Inserter/Extractor

Schurter ESO 10.3x38mm Fuse Inserter/Extractor with Cover Function can be used simultaneously as an inserter, extractor and cover for fuses on PCBs. Designed for use with SCHURTER's CSO fuse clips, and the ASO 10.3x38 fuse, the combination provides touch-safe circuit protection up to 1500VDC.

Features

  • Fuse inserter, extractor, and cover in one component
  • Compact and cost-effective design
  • Optional terminal marking
  • Touch-safe according to IP20
  • Captive fuse
  • Designed for use with CSO clips only

Applications

  • Photovoltaic applications
  • Inverters
  • Battery charge controllers
  • String fuses
  • DC applications

Specifications

  • Up to 1500VAC/VDC rated voltage
  • Up to 32A rated current
  • IP20 degree of protection
  • cURus approval
  • Standards
    • UL 4248-1
    • CSA C22.2 no. 39
  • UL File Number: E39328 approval

Videos

Yayınlandı: 2014-07-28 | Güncellenmiş: 2022-03-11