Schurter FMAB HV Phase-1 AC/DC Power Line Filters
Schurter FMAB HV Phase-1 AC/DC Power Line Filters are compact filters with high symmetrical attenuation. These AC/DC power line filters include a filter for 277VAC or 400VDC and offer high AC/DC voltages. The Schurter FMAB HV 1-Phase AC/DC power line filters are enclosed steel-housed filters with optional overvoltage protection. These filters are specially designed for applications with symmetrical noise caused by switching semiconductors. Applications include high AC/DC voltages, equipment according to IEC/UL 60950, and medical equipment according to IEC/UL 60601-1.Features
- Phase-1 AC/DC filters
- Filter for 27VAC or 400VDC
- With high symmetrical attenuation
- Optional overvoltage protection
- Completely enclosed steel housing
Applications
- For high AC/DC voltages
- Use in equipment according to IEC/UL 60950
- Use in medical equipment according to IEC/UL 60601-1
- Designed especially for application with symmetrical noise caused by switching semiconductors
Additional Resource
Yayınlandı: 2019-05-23
| Güncellenmiş: 2023-12-07