Schurter FMBD EP 3-Phase AC/DC Filters
Schurter FMBD EP 3-Phase AC/DC Filters are double-stage filters with compact dimensions and high performance for three phases with neutral line systems. These filters feature screw terminals and a metal flange that provides an excellent earth connection when screwed to the chassis. Operating within a -40°C to +100°C temperature range, the filters are designed for currents from 16A to 230A (at +50°C, ambient) with leakage currents less than 4mA. The FMBD EP 3-Phase AC/DC Filters are ideally suited for space-constrained conditions in high EMC emission applications, including machine systems for automatic production, motor drives, and industrial plant machinery. These filters are also ideal replacements for Schurter FMBD and FMBD NEO filters.Features
- Terminals for three phases, neutral conductor and ground
- 2-stage filter
- Very high attenuation
- Compact design with a small footprint
- Lightweight design
- Wide temperature range
- Screw-on chassis-mounting
- Metal housing
- Screw clamp terminals
- UL 94V-0 flammability rating
- Industrial or low leakage versions are available
- RoHS and REACH compliant
Applications
- Industrial
- Frequency converters
- Stepper motor drives
- UPS systems
- Inverters
- Various applications in the 520VAC to 760VAC range
- Protection against interference voltage from the mains
Specifications
- 16A to 230A rated current range
- 520VAC or 760VAC, 50/60Hz rated voltage
- -40°C to +100°C operating temperature range
- >200,000 hours mechanical durability
Yayınlandı: 2021-08-16
| Güncellenmiş: 2022-03-11