Schurter FPBB Rail Compact DIN-Rail Filters

Schurter FPBB Rail Compact DIN-Rail Filters are single-phase line filters in standard and medical versions. Schurter FBPP 2-stage AC/DC filters feature a slim filter for DIN-rail mounting or chassis mounting. These DIN-Rail filters feature a fuse holder or circuit breaker for equipment and offer overvoltage protection.

Features

  • Slim filter for DIN-rail mounting or chassis mounting
  • Fuse holder or circuit breaker for equipment
  • Overvoltage protection
  • Quick wiring with cage clamp terminals
  • Protection against interference voltage from the mains
  • Strongly attenuates possible interference generated in equipment
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1

Applications

  • Electric switch and control cabinets
  • Industrial equipment
  • Medical equipment

Videos

Yayınlandı: 2018-04-30 | Güncellenmiş: 2022-08-10