Schurter FRM-A Panel-Mount Fuse Holder & DRM-A Fuse

Schurter FRM-A Panel-Mount Fuse Holders and DRM-A Fuses are designed to be used together in various applications. The DRM-A is a 3mm x 10.1mm, quick-acting F, 250VAC, 125VDC surface-mount fuse. This fuse is directly solderable on printed circuit boards and is impermeable to the potting compound used to achieve hermetic seals for use in intrinsically safe applications according to ATEx and IECEx requirements. The related FRM-A is a 3mm x 10mm fingertip screw shock-safe fuse holder. This fuse holder has a compact size, robust construction for harsh environments, a high ingress protection rating, and is qualified for high-altitude operation. Applications for the Schurter FRM-A Panel-Mount Fuse Holders and DRM-A Fuses involve those where high reliability and availability are required, including avionics, offshore, ground equipment, and industrial appliances.

Features

  • DRM-A Fuse
    • Designed for use with fuse holder FRM-A
    • Directly solderable on printed circuit boards
    • Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements
    • Defined interruption at 1.7 x rated current
    • Low melting I2T-values
  • FRM-A Fuseholder
    • Screw-type fuse carrier
    • Robust construction for harsh environment
    • High ingress protection rating
    • Qualified for high-altitude operation
    • Compact size

Applications

  • Applications requiring high reliability and availability
  • Avionics
  • Offshore
  • Ground equipment
  • Industrial appliances

Videos

Yayınlandı: 2023-04-17 | Güncellenmiş: 2023-11-28