Schurter HCF SMD Solid-State Fuses
Schurter HCF SMD Solid-State Fuses are robust surface-mount fuses designed using solid-state / thin-film technology. HCF is ideal for use in particularly harsh-environment applications in which the reliable interrupt of high currents is critical. This Schurter solid-state fuse series features a metallic thin film layer instead of the melting wire of conventional fuses. The fuse element of the HCF series guarantees the necessary stability and interrupt capacity. Schurter HCF offers a high breaking capacity of up to 1000A and a 5A to 15A rated current.Features
- Quick-acting fuse
- Thin-film technology
- Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements
- Compact, robust construction
- High breaking capacity up to 1000A
- Smallest size for 15A at 125VDC
- 125VAC/125VDC rated voltage
- 5A to 15A rated current
- 200A to 1000A breaking capacity
- -50°C to +125°C admissable ambient air temperature
Applications
- Aviation
- Offshore
- Fail-safe applications
Standards and Approvals
- IEC 60127-7
- UL 248-14
- CSA C22.2 no. 248.14
- ATEX EN 60079-0(-11)
- MIL-PRF-23419
- HCF approval reference type
- Pending VDE certificate number
- E41599 UL file number
Additional Resources
Yayınlandı: 2017-09-08
| Güncellenmiş: 2022-03-11