Schurter 400VDC IEC Connector Systems

Schurter 400VDC IEC Connector Systems offer a 294VDC to 400VDC rated voltage, a 6.5A to 8.8A current range, and an IP20 rating. The IEC connector systems include the GP21 and GC21 rewireable plug connectors and the GS21, GI21, and GH21 panel mount socket outlets. These plug connectors are hot plug rated for disconnecting under loads up to 2.6kW. The 400VDC IEC Connector System is ideal for compact PCU applications with an operating temperature of up to +105°C. 

Specifications

  • 294VDC to 400VDC rated voltage
  • -5°C to 105°C operating temperature range
  • Hot swap rated for disconnection under load
  • IP20 rating

Applications

  • Power Distribution Units (PDUs)
  • Uninterruptible Power Supply (UPS)

Videos

Yayınlandı: 2019-03-27 | Güncellenmiş: 2024-08-13