Schurter MGA-A 1206 SMD Fuses
Schurter MGA-A 1206 SMD Fuses are COTS+ versions of a Schurter 1206 SMD fuse for aviation applications. MGA-A is completely lead-free and protects against the formation of tin whiskers and dendrites. With its ultra-robust thin-film construction, hermetic seal, and operating temperature range of -55°C to +125°C, MGA-A fuses are a safe solution for use in highly sensitive electronics in the aviation industry. The series is also ideal for a wide range of industrial-grade applications, including intrinsically safe applications, according to ATEX and IECEx requirements. MGA-A is cURus approved for 0.2A–5A, with a particularly high breaking capacity of up to 300A at 125VDC for currents up to 3A and 32VDC for 4A and 5A versions.Features
- No tin whiskers, no tin dendrites
- No leaded coating (RoHS compliant)
- Similar fuse qualification as in MIL-PRF 23419
- Hermetically sealed and robust construction
Specifications
- Up to 300A breaking capacity at 125VDC
- 0.2A to 5A current
- -55°C to +125°C operating temperature range
- 32V, 63V, or 125V voltage rating
Applications
- Industrial-grade space applications
- Avionics
- Medical equipment
- Defense
Dimensions (mm)
Yayınlandı: 2018-09-07
| Güncellenmiş: 2022-08-16