Schurter MSM II Metal Line Switches

Schurter MSM II Metal Line Switches feature a range of illuminated and non-illuminated indicators designed to complement the MSM II family. The switches are available in point, ring, and full-surface area illumination versions, which provide an elegant indicating solution. The MSM II series offers torsion protection for easier positioning and quick connect terminals for fast connections. The switches have a stainless steel housing with stainless steel or ceramic actuators in various color markings and design options for user flexibility. The ring-illuminated RD switch is constructed with a black-anodized aluminum housing and actuator material. The Schurter MSM II Metal Line Switches operate with IK08/IK07 (M30) shock protection and an IP66/IP67 front-side protection class. The switches meet CE and UKCA certifications and are RoHS/REACH compliant.

Features

  • Indicator elements with identical push-button design
  • Mechanical switches with stroke momentary (MO) version
  • Illuminated and non-illuminated options
  • Point, ring, and full-surface area illumination
  • Torsion protection for easier positioning
  • Equipped with quick-connect terminals to permit fast connection
  • Stainless steel housing
  • Stainless steel or ceramic actuators
  • Black-anodized aluminum housing and actuator material (ring-illuminated RD version)
  • Various color markings and design options
  • Anti-rotation protection for easy mounting
  • CE, UKCA certified
  • RoHS/REACH compliant

Specifications

  • 30VDC to 250VAC switching voltage
  • 0.1A to 10A switching current range
  • 5VDC to 24VDC LED supply voltage range
  • 8kV contact discharge impulse withstand voltage (ESD)
  • 15kV air discharge ESD
  • 4.5N actuating force
  • 1mm actuating travel
  • 1.5 million actuations per lifetime
  • IK08/IK07 (M30) shock protection
  • 3.5Nm mounting screw torque
  • IP66/IP67 front-side protection class
  • -30°C to +85°C operating temperature range
  • -40°C to +85°C storage temperature range

Product Overview

Chart - Schurter MSM II Metal Line Switches
Yayınlandı: 2024-03-01 | Güncellenmiş: 2024-03-15