Schurter MSM LA CS Robust Metal Pushbutton Switches
Schurter MSM LA CS Robust Metal Pushbutton Switches featuring latching action are biocompatible ON/OFF metal switches that can be backlit across the entire surface, making them visually attractive and highly durable. MSM LA CS ON/OFF switches are equipped with a stainless steel housing and an actuator made of durable ceramic. The material resists scratches and abrasive chemicals as well as impact.MSM LA CS pushbutton switches are available with mounting diameters of 19mm and 22mm. The 1- or 2-pole switches offer a high impact shock protection of IK07 and are rated IP64 from the front to the contact area. The components feature a switching voltage of 250VAC/125VDC with a switching current of up to 12A. The non-illuminated versions of the MSM LA CS switches are offered with a white actuator surface. The MSM LA CS Switches are suited for use in equipment operating in harsh environments, in applications that require protection against vandalism, or in hypoallergenic environments such as the medical sector.
Features
- Available in Standard (ST), with Lettering (LE), with area illumination (AI)
- Assembly by mounting with nut and subsequent clipping of the switching element
- Equipped with flat-pin plugs to permit fast connection
- Available with 12A and 16A switching current
- With or without surface backlighting in different colors
- Switching voltage up to 125VDC/250VAC
- Available with single-pole and double-pole switching systems, switching status is easy to discern by looking at or feeling the resting position of the actuator
- For use in harsh environments
- Standards
- DIN EN 61058-1
- UL 1054
- RoHS and REACH compliant
Applications
- Industrial machinery
- Medical equipment
- Commercial appliances
- Vending machines
- Public transport
Specifications
- Materials
- High-quality stainless steel housing
- Highly durable ceramic actuator
- NBR70 seal ring
- -20°C to +85°C temperature range
- 3000W rated switching capacity
- <100mΩ contact resistance
- >100MΩ insulation resistance at 500VDC
- 10N actuation force
- 5.2mm actuating travel
- 3mm contact gap
Yayınlandı: 2015-01-16
| Güncellenmiş: 2022-03-11