Schurter MSM Metal Pushbutton Switches
Schurter MSM Metal Pushbutton Switches are designed with high-quality actuators that are resistant to scratches, abrasion, impact, and chemicals. These switches feature attractive tactile feedback, high-quality materials, flat-pin plugs for a fast connection, and single or homogeneous multicolor illumination. The non-illuminated version has a translucent white actuating surface and the illuminated version illuminates uniformly across the entire surface. The MSM switches are available in 19mm/22mm mounting diameters and are offered over a range of 30VDC to 250VAC for the admissible switching voltage. These switches are ideal for use in harsh environments.Features
- Single color or multicolor illumination
- Equipped with flat-pin plugs to permit fast connection
- Assembly method:
- Clip micro-switch into the saddle
- Secure switch using mounting nut
- Attractive tactile feedback
- High-quality materials
- Long life span
- High-quality stainless steel or durable ceramic actuator material
- Optional backlighting
- 30VDC to 250VAC switching voltage
- -25°C to +85°C operating temperature range
Additional Resources
Yayınlandı: 2009-09-30
| Güncellenmiş: 2024-02-06