Schurter Rewireable IEC Cord Connectors with V-Lock

Schurter Rewireable IEC Cord Connectors with V-Lock are rated 10A to 15A and are halogen-free. Rewireable IEC Cord Connectors feature the V-Lock cord retaining system to prevent unintentional removal of power cords from the equipment. Ideal for varying cable lengths and country-specific plugs. Schurter Rewireable IEC Cord Connectors have thermoplastic housing that is UL 94V-0 rated and operates in the -25°C to +70°C temperature range.

Features

  • V-Lock interlocking system
  • Prevents unintentional removal of power
  • Simple cable assembly
  • Cable wires are secured with screws 
  • Reusable
  • Halogen-free
  • Thermoplastic housing

Dimensions (MM)

Mechanical Drawing - Schurter Rewireable IEC Cord Connectors with V-Lock
Yayınlandı: 2020-04-10 | Güncellenmiş: 2024-11-25