Schurter RTS Reflowable Thermal Switch Fuses
Schurter RTS Reflowable Thermal Switch Fuses are surface-mount fuses that protect against thermal runaway of power semiconductors. These fuses separate rated voltages up to 60VDC with an operating current up to 100A. These fuses are available with or without an integrated shunt, and galvanic separation occurs inside the RTS housing. Schurter RTS fuses provide physical protection in cases where all software-based security measures have failed. The shunt version has an integrated resistance with a very low temperature dependence. This resistance allows precise current measurement and extra circuit protection. Ideal applications include automotive, industrial, and anywhere power transistors are used.Features
- Patented surface-mount thermal fuse to protect against thermal runaway of power semiconductors (MOSFETs, ICs, IGBTs, Triacs, SCRs)
- Available with integrated shunt option
- AEC-Q200 and MIL-STD qualified
- Provides physical protection in cases where all software-based security measures have failed
- Reflow compatible through the mechanical activation procedure
- Galvanic separation occurs inside the RTS housing
- Small footprint with two contacts
Specifications
- 60VDC rated voltage
- 400A breaking capacity
- Up to 100A operating current
- -40°C to +150°C operating temperature
Applications
- Applications using power transistors
- Automotive
- Industrial
Application Note
Block Diagram
Videos
Yayınlandı: 2018-02-20
| Güncellenmiş: 2022-08-10