Schurter T9-817 PCB-Mount Circuit Breakers

Schurter T9-817 PCB-Mount Circuit Breakers are single-pole thermal circuit breakers with THT terminals for PCB mounting. The T9-817 series features a cycling trip-free release with different mounting possibilities and a compact design. The T9-817 circuit breakers meet IEC 60934, UL 1077, CSA C22.2 No. 235, and GB 17701 standards. Applications for Schurter T9-817 PCB-Mount Circuit Breakers include power supplies, uninterruptible power supplies (UPS), power tools, industrial appliances, HVAC, and household appliances.

Features

  • Single-pole thermal circuit breaker with THT connectors
  • Reset type
  • Cycling trip-free release
  • Compact design
  • Different mounting possibilities

Applications

  • Power supplies
  • UPS
  • Power tools
  • Industrial appliances
  • HVAC
  • Household appliances

Dimensions (mm)

Schurter T9-817 PCB-Mount Circuit Breakers
Yayınlandı: 2016-08-05 | Güncellenmiş: 2022-03-11