Schurter T9 Thermal Circuit Breakers
Schurter T9 Thermal Circuit Breakers are single-pole, resettable thermal circuit breakers with cycling trip-free release. The T9-311 circuit breakers feature a threaded neck. The T9-611 components offer a snap-in type from the front side. T-9-711 devices are snap-in type from the rear side. All components in the series feature a 240V, 50/60Hz rated voltage AC, IP40 degree of protection, 1500VAC dielectric strength, and a 3A to 16A rated current. Schurter T9 Thermal Circuit Breakers are ideal for power supplies, uninterruptible power supplies, power tools, industrial appliances, HVAC, and household appliances.Specifications
- 240VAC, 50/60Hz rated voltage
- 48/32VDC rated voltage
- 3A to 16A Rated current
- IP40 degree of protection
- 1500VAC dielectric strength
- 500VDC >1000MΩ insulation resistance
- 9 to 13g weight
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Industrial appliances
- HVAC
- Household appliances
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-03-11