Schurter TA36/TA35 Rocker Actuator Thermal Circuit Breakers

Schurter TA36/TA35 Rocker Actuator Thermal Circuit Breakers offer a high UL rating of 277VAC and are available in available in snap-in version. These circuit breakers offer both the function of an appliance switch and thermal overcurrent protection in a 0.05A to 20A rated current range. The TA36 switches feature 1-/2-pole and TA35 feature 2 pole. The TA36/TA35 rocker actuator thermal circuit breakers are ideal for use in industrial, medical technology, and consumer goods applications.

Options

Schurter TA36/TA35 Rocker Actuator Thermal Circuit Breakers

Features

  • Thermal circuit breaker
  • 1-/2-pole (TA36)
  • 2 pole (TA35)
  • Snap-in version available
  • Positively trip-free release
  • S-type method of operation acc. to IEC
  • Various rocker and flange colors available
  • Magnetic release
  • Wide current range
  • 277VAC UL rating
  • Finely graded rated currents
  • High configurability
  • Appealing design

Applications

  • Power tools
  • Medical and laboratory equipment
  • Industrial appliances
  • Equipment for construction
  • Cleaning equipment
  • Commercial and household kitchen appliances
  • Industrial power
  • Industrial lighting arrays

Specifications

  • Rated AC voltage
    • 240VAC IEC
    • 277VAC UL/CSA
  • Rated DC voltage
    • 32VDC for 1-pole
    • 60VDC for 2-pole
  • 0.05A to 20A AC rated current range
  • IP40 degree of protection (front-side) acc. to IEC 60529
  • 500VDC > 100MΩ insulation resistance
  • 50,000 switching cycle lifetime
  • -30°C to 60°C allowable temperature range
  • 30G/18ms shock resistance acc. to IEC 60068-2-27, test Ea
  • Thermal tripping type
  • Rocker actuation type
Yayınlandı: 2021-03-11 | Güncellenmiş: 2024-10-01