Schurter TTS Touchless Switches

Schurter TTS Touchless Switches are robust stainless-steel switches that bring optical sensing to conventional switching to prevent the spread of pathogens in indoor and outdoor public spaces. These switches feature optical time of flight (ToF) technology for precise programming of each individual switch. Standard detection distance ensures that wiping or cleaning the switch surface does not trigger a switching malfunction. Schurter TTS Touchless Switches offer IP67 protection against splashes, drips, rain, and sunlight. The series offers bi-color ring illumination in red/green for optical feedback. Applications include automatic door openers in hospitals, airports, and transportation facilities. TTS switches can also be used as a photoelectric barrier.

Features

  • Touchless momentary push button or latching switch
  • Protection against unintended switching
  • Precise operating
  • Potential free output contacts
  • Laser lettering possible
  • Vandal-resistant
  • 4 wires, 26AWG, and 0.128mm2
  • Housing made from stainless steel
  • Single or RGB illumination
  • Wearless, no moving parts
  • Protects against water and rain

Applications

  • Automatic door openers in hospitals, airports, and transportation facilities
  • Photoelectric barriers

Specifications

  • 60-0.2mm standard detection distance
  • 5VDC to 28VDC illumination supply voltage
  • 100mA switching current at 42VAC / 60VDC voltage maximum
  • 20 million switching cycles lifespan
  • 1W power rating
  • IK09 impact resistance
  • IP67 ingress protection
  • 22mm mounting diameter

Dimensions (mm)

Schurter TTS Touchless Switches
Yayınlandı: 2021-07-21 | Güncellenmiş: 2022-03-11