Schurter UAI 1206 Trace in Air Chip Fuse

Schurter UAI 1206 Trace in Air Chip Fuse offers a 32VDC voltage rating, a 5.3 to 7.5A current range, and a 100A breaking capacity rating. UAI 1206 Fuses are pulse- and temperature-resistant, impermeable to potting compound, and AEC-Q200 compliant. Schurter UAI 1206 Trace in Air Chip Fuse is ideal for automotive, DC secondary protection, circuits with inrush, and LCD backlight DC-AC inverters.

Specifications

  • 32VDC rated voltage
  • 5.3A to 7.5A rated current
  • 100A breaking capacity
  • AEC-Q200 compliant
  • Pulse- and temperature-resistant
  • -40°C to +140°C operating temperature range

Applications

  • Automotive
  • DC secondary protection
  • Circuits with inrush
  • LCD backlight DC-AC inverter

Dimensions (mm)

Schurter UAI 1206 Trace in Air Chip Fuse
Yayınlandı: 2019-05-17 | Güncellenmiş: 2023-12-07