Schurter UHS Fuses
Schurter UHS Fuses are compact and fast-acting SMT fuses designed to safely interrupt high-energy overcurrent in the Separated Extra Low Voltage (SELV) range. These fuses feature a high breaking capacity of up to 2000A and a high range of -55°C to 125°C operating temperature. The UHS fuses are designed with safe tripping in 10s, minimizing the excessive temperature dissipation at twice the rated current. These fuses are ideally used in automotive, telecom equipment, data center appliances, and power tools.Features
- Quick-Acting F characteristic
- 2000A high-breaking capacity
- 50A to 100A rated current
- Safe tripping in 10s at twice the rated current
- Small component with 4.7mm height
- -55°C to 125°C high operating temperature range
- PCB and SMT mounting style
- Ni/Sn-plated copper alloy terminals
- Weighs about 0.53g
- 8.4mm x 9.4mm dimensions
- RoHS and REACH compliant
- AEC-Q200 qualified
Applications
- Automotive
- Telecom equipment
- Datacenter appliances
- Power tools
Dimensions
Yayınlandı: 2023-04-21
| Güncellenmiş: 2023-04-24