Schurter UMT-W SMD Circuit Protector Fuses
Schurter UMT-W SMD Circuit Protector Fuses offer 5 rated currents ranging from 5A to 20A and a 125VAC/DC rated voltage. The UMT-W series is particularly suitable as a fail-safe device in demanding applications and features precisely defined melting times, super time-lag characteristics, and a robust, reliable design. Schurter UMT-W SMD Circuit Protector Fuses are ideal for drive applications with medium to long motor cables, wire protection, and avionics.Features
- Suitable as Fail Safe Device
- Very high melting integral
- Precisely defined melting times (min/max)
- 5 rated currents from 5A to 20A
- -55°C to +125°C temperature range
- 5.3mm x 16mm dimensions
Applications
- Suitable for motor drive applications with medium to long motor cables
- Avionics
- Wire protection
- Fail-safe applications
Dimensions (MM)
White Paper
Yayınlandı: 2020-03-20
| Güncellenmiş: 2024-11-14