ScioSense AS6040 Ultrasonic Flow Meter for Gas Meters
ScioSense AS6040 Ultrasonic Flow Meter for Gas Meters is a solution dedicated to gas meters and is suitable for water meters as well. The system is made of four major blocks: supervisor, front-end, post-processing, and interface. The supervisor manages all tasks and is the master of the whole system, making the AS6040 autonomous. The front-end integrates a high-voltage driver, an integrated PGA and an offset-stabilized comparator in the receive path, a precision TDC for the time-of-flight measurement, amplitude measurement as well as an RDC unit for temperature measurement.Features
- High performance + ultra-low-power 32-bit CPU
- 120 x 32-bit NVRAM (non-volatile RAM) for user firmware parameter and data
- 3968 x 8-bit NVRAM (non-volatile RAM) for user firmware program code
- 4k x 8-bit ROM for system task code and special flow library code
- 50kHz to 1MHz at 6V to 17V drive voltage, generated from battery supply
- Integrated PGA, gain 2 to 200
- First hit level and phase detection
- Amplitude measurement
- Up to 31 zero-crossing measurements
- Precision time-to-digital converter and low-noise front-end with < 50ps single shot with good 1MHz transducers on a DN20
- Ultra-low power consumption
- SPI serial interface
Applications
- Residential gas meters
- Industrial gas meters
- Clamp-on water meters
- Volume counters
Videos
Block Diagram
Yayınlandı: 2021-04-12
| Güncellenmiş: 2022-05-06