ScioSense ENS161 Evaluation Kit

ScioSense ENS161 Evaluation Kit is designed to evaluate the ENS161 multi-gas sensor, which is based on Metal Oxide (MOX) technology. The ENS161 sensor includes four sensor elements supporting isothermal and low-power operating modes. This sensor supports intelligent algorithms to process raw sensor measurements on-chip. The ENS161 sensor features a 2-wire digital I2C interface or a 4-wire digital SPI interface for communication to the main host processor. The ENS161 evaluation kit is used in IoT devices, wearables, home appliances, HVAC7, and building automatic applications.

Features

  • Evaluates the ENS161 multi-gas sensor
  • -40°C to 85°C operating temperature range

Applications

  • IoT devices
  • Wearables/mobiles
  • Energy-critical devices
    • HVAC7
    • Indoor air quality
  • Demand-controlled ventilation
  • Home appliances:
    • Cooker hoods
    • Air cleaners/purifiers
Yayınlandı: 2023-10-19 | Güncellenmiş: 2024-01-11