ScioSense ENS21x Evaluation Kit

ScioSense ENS21x Evaluation Kit includes all ENS21x family on flexrigid PCBs and a micro-USB-to-I2C converter. The ScioSense ENS21x kit connects to a Windows® PC via USB for power and communication with the sensor through the converter. A Windows PC-based application controls the kit, displaying sensor-measured relative humidity and temperature values. The application also logs sensor data and monitors I2C transactions. This kit facilitates easy integration into end applications.

Features

  • Connects to a Windows PC via a USB port and the sensor is powered via the micro-USB-to-I2C convertor
  • Can be controlled by a Windows PC-based application, which demonstrates the relative humidity and temperature values measured by the sensor
  • PC application can also be used for logging sensor data as well as to monitor the I2C transaction
  • Can also be used for quick integration into end applications
     

Applications

  • Air intake classification and recirculation control
  • Air purifiers and humidifiers
  • Cooker hoods
  • Demand controlled ventilation
  • HVAC air duct dewpoint detection
  • IoT devices and smart thermostats
  • Mobiles and wearables
  • Refrigerator antifogging
  • Windshield antifogging
Yayınlandı: 2024-06-25 | Güncellenmiş: 2024-09-13