- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- ScioSense
- GP30 Standard Board - ScioSense
ScioSense GP30 Standard Board
ScioSense GP30 Standard Board is used for quick and easy start-up and evaluation of the TDC-GP30 and TDC-GP30-F01 ultrasonic flow converters. The converters are housed in the QFN40 package. The board offers a user-friendly configuration and extensive testing of the devices, and data acquisition for calibration.
Features
- Easy start-up and evaluation of TDC-GP30 and TDC-GP30-F01 ultrasonic flow converters in QFN40 package
- User-friendly configuration
- Offer easy and extensive testing of devices and data acquisition for calibration
Overview
Associated Products
STMicroelectronics STM32 Nucleo Development Boards
Designed to support users who want to get familiar with the features of the entire STM32 MCU family.
STMicroelectronics STM32F0 Arm® Cortex®-M0 32-Bit MCUs
Incorporates the high-performance Arm® Cortex®-M0 operating at a 48MHz frequency.
STMicroelectronics STM32G081B-EVAL Evaluation Board
A high-end development platform designed for Arm® Cortex®-M0+ core-based STM32G081RBT6 MCUs.
STMicroelectronics NUCLEO-F401RE Nucleo Development Board
Development board designed for the evaluation of STM32F401RET6 ARM Microcontrollers.
STMicroelectronics NUCLEO-F411RE STM32 Nucleo-64 Development Board
An affordable way to try out new ideas and build prototypes with the STM32F411RE MCU.
STMicroelectronics NUCLEO-F446RE STM32 Nucleo-64 Development Board
Features the NUCLEO-F446RE MCU and supports Arduino™ connectivity.
STMicroelectronics NUCLEO-G071RB Development Board
Designed to evaluate the ultra-low power STM32G071RB ARM microcontroller.
STMicroelectronics NUCLEO-G0B1RE STM32 Nucleo-64 Dev Board
Designed to evaluate the STM32G0B1RET6 ARM STM32 Microcontroller in an LQFP64 package.
STMicroelectronics NUCLEO-G431RB STM32G4 Nucleo-64 Board
Affordable and flexible way for users to try concepts and build prototypes with STM32G4 MCUs.
STMicroelectronics NUCLEO-G474RE STM32G4 Nucleo-64 Board
Affordable and flexible way for users to try out new concepts & build prototypes with STM32G4 MCUs.
STMicroelectronics NUCLEO-G491RE Development Board
Offers an affordable and flexible way to build prototypes provided by the STM32 microcontroller.
STMicroelectronics NUCLEO-L053R8 Nucleo-64 Development Board
Features the STM32G070RB MCU and supports Arduino and ST morpho connectivity.
STMicroelectronics NUCLEO-L452RE-P Development Board
Provides an affordable and flexible way for users to try out new concepts and build prototypes.
STMicroelectronics NUCLEO-L476RG STM32 Development Board
For the evaluation of the STM32L476RGT6 ultralow-power MCU based on the Arm® Cortex®-M4 core.
STMicroelectronics STM32L4 32-Bit Low-Power Microcontrollers +FPU
Ultralow-power microcontrollers based on the high-performance ARM Cortex-M4 32-bit RISC core.
STMicroelectronics STM32 Nucleo-64 Development Board
Designed for the evaluation of STM32L412 32-bit ultra low-power MCUs.
STMicroelectronics STM32WB Nucleo-64 boards
BLUETOOTH® Low Energy (BLE) wireless and ultra-low-power device.
STMicroelectronics STM32WL Nucleo-64 Kartı (NUCLEO-WL55JC)
Yeni kavramları deneyin ve STM32WL Serisi ile LoRa™ uygulamaları için prototipler oluşturun.
- ScioSense