ScioSense UFM-01 EVK Evaluation Kit

ScioSense UFM-01 EVK Evaluation Kit is designed to be used with the UFM-01 ultrasonic flow sensing module. The UFM-01 module is based on contactless ultrasonic flow sensor technology and is ideal for use with food-grade material. This module is used in boilers, smart toilets, and coffee machines. The UFM-01 EVK kit can be set up by first plugging into the PC and selecting Com Port. The user must click "Management" from "My computer" and then select "Device Management". The serial port data will be received once the user selects Com Port and clicks the “Connect” button.

Features

  • Used with UFM-01 flow sensing module
  • Easy to use and set up
Yayınlandı: 2023-09-29 | Güncellenmiş: 2024-07-17