SCS SCC Humidity Indicator Cards

SCS SCC Humidity Indicator Cards are lot-traceable cards printed with moisture sensitive spots that respond to various humidity levels by turning blue or pink. The cards measure the level of relative humidity that the contents of the packaging have been exposed to. Humidity indicator cards comply with MS 20003-2, and MIL-P-116.

Features

  • Materials: Blotting paper impregnated with cobaltous chloride.
  • Accuracy: Based on ambient temperature of 75°F.
  • Tolerance: Approx. 2.5% for each 10°F away from 75°F.

Standards

EIA 581MIL-P-116, and MIL-I-8835

Yayınlandı: 2008-02-26 | Güncellenmiş: 2022-03-11