SCS WS Aware Dual-Wire Monitors

SCS WS Aware Dual-Wire Monitors continuously monitor two operators, two conductive or dissipative work surfaces, and two metal tools for static management. Ethernet connectivity provides network communication with a Static Management Program (SMP). Data collected through the SMP includes operator resistance, operator voltage, mat resistance, metal tool impedance, and EMI voltage. SCS WS Aware Dual-Wire Monitors meet ANSI/ESD S20.20 per ESD TR1.0-01-01.

Features

  • Dual workstation continuous monitor
  • Ethernet connectivity
  • Digital signal processing technology
  • EMI monitoring on metal grounds
  • System includes a monitor and two remote terminals
  • Remote terminals with big brother sensor
  • Use with dual-wire wrist straps
  • Replaceable dual-wire operator jack
  • NIST calibrated with certificate included
  • 100VAC to 240VAC power adapter with interchangeable plugs

Videos

Yayınlandı: 2020-11-25 | Güncellenmiş: 2024-11-14