SECO CABKIT992 Connection Cables Kit for SBC-992-pITX

SECO CABKIT992 Connection Cables Kit for SBC-992-pITX comes with two dual USB 2.0 Type A adapters with a standard PC mounting plate. This cable kit is used to carry out the signals of internal USB ports #2, #3, #4, and #5 to standard USB 2.0 Type A receptacles. The CABKIT992 kit includes the front panel V995 and cables for connection of the front panel I/O board to SBC-992-pITX board. The front panel V995 allows the integration on a panel of an optional enclosure of two audio jacks, a reset button, a power button, and two LEDs. SECO CABKIT992 kit incorporates a SATA power cable for the connection of power rails of external SATA disks / SSDs to internal SATA power connector CN15.

Kit Contents

  • 2 x dual USB 2.0 Type A adapters with standard PC mounting plate
    • Carry out the signals of internal USB ports #2,#3, #4, and #5 to standard USB 2.0 Type A receptacles
  • Cables for connection of the front panel I/O board to SBC-992-pITX board
  • Front-panel I/O board V995
  • SATA power cable
    • Connection of power rails of external SATA disks / SSDs to internal SATA power connector CN15
Yayınlandı: 2020-05-26 | Güncellenmiş: 2024-11-18